Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151320008-004Copy
Manufacturer Standard Lead Time17 weeks
Order Code3679624
Product RangeT415 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY212.860 (CNY240.5318) |
| 10+ | CNY201.880 (CNY228.1244) |
| 25+ | CNY194.920 (CNY220.2596) |
| 50+ | CNY179.980 (CNY203.3774) |
| 100+ | CNY172.070 (CNY194.4391) |
| 250+ | CNY166.070 (CNY187.6591) |
Price for:Each
Minimum: 5
Multiple: 5
CNY1,064.30 (CNY1,202.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151320008-004Copy
Manufacturer Standard Lead Time17 weeks
Order Code3679624
Product RangeT415 Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric3m
Product RangeT415 Series
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Product Range
T415 Series
Connector Type B
Free End
Cable Length - Metric
3m
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161482
