Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151320003-003Copy
Manufacturer Standard Lead Time20 weeks
Order Code3679616
Product RangeT415 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY82.240 (CNY92.9312) |
| 250+ | CNY78.280 (CNY88.4564) |
| 500+ | CNY70.780 (CNY79.9814) |
Price for:Each
Minimum: 100
Multiple: 100
CNY8,224.00 (CNY9,293.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151320003-003Copy
Manufacturer Standard Lead Time20 weeks
Order Code3679616
Product RangeT415 Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1.5m
Product RangeT415 Series
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
3 Positions
Product Range
T415 Series
Connector Type B
Free End
Cable Length - Metric
1.5m
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
