Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151310004-004Copy
Manufacturer Standard Lead Time18 weeks
Order Code3679608
Product RangeT415 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 75+ | CNY101.780 (CNY115.0114) |
| 100+ | CNY95.460 (CNY107.8698) |
| 250+ | CNY86.220 (CNY97.4286) |
| 500+ | CNY83.840 (CNY94.7392) |
Price for:Each
Minimum: 75
Multiple: 75
CNY7,633.50 (CNY8,625.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151310004-004Copy
Manufacturer Standard Lead Time18 weeks
Order Code3679608
Product RangeT415 Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric3m
Product RangeT415 Series
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Product Range
T415 Series
Connector Type B
Free End
Cable Length - Metric
3m
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.169344
