Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151310003-005Copy
Manufacturer Standard Lead Time19 weeks
Order Code3679607
Product RangeT415 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.240 (CNY151.6912) |
| 100+ | CNY97.840 (CNY110.5592) |
| 250+ | CNY94.810 (CNY107.1353) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.24 (CNY151.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151310003-005Copy
Manufacturer Standard Lead Time19 weeks
Order Code3679607
Product RangeT415 Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric5m
Product RangeT415 Series
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
3 Positions
Product Range
T415 Series
Connector Type B
Free End
Cable Length - Metric
5m
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608
