Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41512C9L25-005Copy
Order Code3931462
Product RangeT415 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY585.610 (CNY661.7393) |
Price for:Each
Minimum: 1
Multiple: 1
CNY585.61 (CNY661.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41512C9L25-005Copy
Order Code3931462
Product RangeT415 Series
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BFree End
No. of Positions5 Positions
Product RangeT415 Series
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
5 Positions
Connector Type B
Free End
Product Range
T415 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.677678
