Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41512C9L14-005Copy
Manufacturer Standard Lead Time17 weeks
Order Code3931460
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY554.040 (CNY626.0652) |
| 5+ | CNY533.750 (CNY603.1375) |
| 10+ | CNY532.820 (CNY602.0866) |
| 25+ | CNY531.890 (CNY601.0357) |
| 50+ | CNY530.960 (CNY599.9848) |
| 100+ | CNY530.030 (CNY598.9339) |
Price for:Each
Minimum: 1
Multiple: 1
CNY554.04 (CNY626.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41512C9L14-005Copy
Manufacturer Standard Lead Time17 weeks
Order Code3931460
Technical Datasheet
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
5m
No. of Positions
4 Positions
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.563371
