Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151299L25-007Copy
Order Code3931467
Product RangeT415 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY975.820 (CNY1,102.6766) |
| 5+ | CNY943.220 (CNY1,065.8386) |
| 10+ | CNY910.540 (CNY1,028.9102) |
| 25+ | CNY897.380 (CNY1,014.0394) |
| 50+ | CNY881.490 (CNY996.0837) |
| 100+ | CNY865.530 (CNY978.0489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY975.82 (CNY1,102.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151299L25-007Copy
Order Code3931467
Product RangeT415 Series
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BFree End
No. of Positions5 Positions
Product RangeT415 Series
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
5 Positions
Connector Type B
Free End
Product Range
T415 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.968624
