Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151220005-003Copy
Manufacturer Standard Lead Time19 weeks
Order Code3679606
Product RangeT415 Series
Your Part Number
101 In Stock
400 more incoming. You can reserve stock now
101 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.710 (CNY126.2323) |
| 10+ | CNY105.640 (CNY119.3732) |
| 25+ | CNY99.430 (CNY112.3559) |
| 50+ | CNY93.160 (CNY105.2708) |
| 100+ | CNY86.750 (CNY98.0275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.71 (CNY126.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151220005-003Copy
Manufacturer Standard Lead Time19 weeks
Order Code3679606
Product RangeT415 Series
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BFree End
Cable Length - Metric1.5m
Product RangeT415 Series
Technical Specifications
Connector Type A
90° M12 Plug
Cable Length - Metric
1.5m
Connector Type B
Free End
Product Range
T415 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
