Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151210004-005Copy
Manufacturer Standard Lead Time19 weeks
Order Code3679601
Product RangeT415 Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.300 (CNY158.539) |
| 10+ | CNY129.460 (CNY146.2898) |
| 25+ | CNY125.020 (CNY141.2726) |
| 50+ | CNY115.130 (CNY130.0969) |
| 100+ | CNY114.930 (CNY129.8709) |
| 250+ | CNY114.720 (CNY129.6336) |
| 500+ | CNY111.860 (CNY126.4018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.30 (CNY158.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151210004-005Copy
Manufacturer Standard Lead Time19 weeks
Order Code3679601
Product RangeT415 Series
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BFree End
Cable Length - Metric5m
Product RangeT415 Series
Technical Specifications
Connector Type A
90° M12 Plug
Cable Length - Metric
5m
Connector Type B
Free End
Product Range
T415 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
