Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41511C9L14-007Copy
Manufacturer Standard Lead Time17 weeks
Order Code3931450
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY860.560 (CNY972.4328) |
| 5+ | CNY832.120 (CNY940.2956) |
| 10+ | CNY803.670 (CNY908.1471) |
| 25+ | CNY801.510 (CNY905.7063) |
| 50+ | CNY799.350 (CNY903.2655) |
| 100+ | CNY797.180 (CNY900.8134) |
Price for:Each
Minimum: 1
Multiple: 1
CNY860.56 (CNY972.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41511C9L14-007Copy
Manufacturer Standard Lead Time17 weeks
Order Code3931450
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Connector Type B
Free End
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04328
