Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41511C9L14-005Copy
Manufacturer Standard Lead Time19 weeks
Order Code3931449
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 12+ | CNY539.260 (CNY609.3638) |
| 25+ | CNY511.870 (CNY578.4131) |
| 50+ | CNY481.770 (CNY544.4001) |
| 100+ | CNY459.880 (CNY519.6644) |
| 250+ | CNY443.440 (CNY501.0872) |
Price for:Each
Minimum: 12
Multiple: 12
CNY6,471.12 (CNY7,312.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41511C9L14-005Copy
Manufacturer Standard Lead Time19 weeks
Order Code3931449
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
Cable Length - Metric5m
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
5m
Connector Type B
Free End
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
