Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151199L25-005Copy
Order Code3931455
Product RangeT415 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY572.090 (CNY646.4617) |
| 5+ | CNY567.250 (CNY640.9925) |
| 10+ | CNY562.400 (CNY635.512) |
| 25+ | CNY557.560 (CNY630.0428) |
| 50+ | CNY552.720 (CNY624.5736) |
| 100+ | CNY542.900 (CNY613.477) |
| 250+ | CNY533.070 (CNY602.3691) |
Price for:Each
Minimum: 1
Multiple: 1
CNY572.09 (CNY646.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151199L25-005Copy
Order Code3931455
Product RangeT415 Series
Technical Datasheet
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric5m
Product RangeT415 Series
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
5m
No. of Positions
5 Positions
Product Range
T415 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
