Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151199L14-005Copy
Order Code3931453
Product RangeT415 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY573.120 (CNY647.6256) |
| 5+ | CNY537.380 (CNY607.2394) |
| 10+ | CNY501.570 (CNY566.7741) |
| 25+ | CNY500.480 (CNY565.5424) |
| 50+ | CNY499.460 (CNY564.3898) |
| 100+ | CNY498.370 (CNY563.1581) |
Price for:Each
Minimum: 1
Multiple: 1
CNY573.12 (CNY647.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151199L14-005Copy
Order Code3931453
Product RangeT415 Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Product RangeT415 Series
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Connector Type B
Free End
Product Range
T415 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.859118
