Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151120008-004Copy
Manufacturer Standard Lead Time17 weeks
Order Code3679596
Product RangeT415 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY207.900 (CNY234.927) |
| 10+ | CNY197.260 (CNY222.9038) |
| 25+ | CNY190.440 (CNY215.1972) |
| 50+ | CNY175.910 (CNY198.7783) |
| 100+ | CNY168.130 (CNY189.9869) |
| 250+ | CNY162.340 (CNY183.4442) |
Price for:Each
Minimum: 5
Multiple: 5
CNY1,039.50 (CNY1,174.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151120008-004Copy
Manufacturer Standard Lead Time17 weeks
Order Code3679596
Product RangeT415 Series
Technical Datasheet
Connector Type AM12 Plug
No. of Positions8 Positions
Cable Length - Metric3m
Product RangeT415 Series
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
3m
No. of Positions
8 Positions
Product Range
T415 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158851
