Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151120008-003Copy
Manufacturer Standard Lead Time16 weeks
Order Code3679595
Product RangeT415 Series
Your Part Number
3 In Stock
15 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.060 (CNY188.7778) |
| 10+ | CNY162.810 (CNY183.9753) |
| 25+ | CNY157.890 (CNY178.4157) |
| 50+ | CNY155.190 (CNY175.3647) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.06 (CNY188.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151120008-003Copy
Manufacturer Standard Lead Time16 weeks
Order Code3679595
Product RangeT415 Series
Technical Datasheet
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric1.5m
Product RangeT415 Series
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
1.5m
No. of Positions
8 Positions
Product Range
T415 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086547
