Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151120005-003Copy
Manufacturer Standard Lead Time22 weeks
Order Code3679593
Product RangeT415 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.690 (CNY127.3397) |
| 10+ | CNY105.120 (CNY118.7856) |
| 25+ | CNY102.800 (CNY116.164) |
| 50+ | CNY100.480 (CNY113.5424) |
| 100+ | CNY86.300 (CNY97.519) |
| 250+ | CNY85.890 (CNY97.0557) |
| 500+ | CNY85.410 (CNY96.5133) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.69 (CNY127.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151120005-003Copy
Manufacturer Standard Lead Time22 weeks
Order Code3679593
Product RangeT415 Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions5 Positions
Product RangeT415 Series
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Connector Type B
Free End
Product Range
T415 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804
