Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4145015081-002.Copy
Order Code3388709
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY239.960 (CNY271.1548) |
| 25+ | CNY231.570 (CNY261.6741) |
| 50+ | CNY213.430 (CNY241.1759) |
| 100+ | CNY203.810 (CNY230.3053) |
| 250+ | CNY196.580 (CNY222.1354) |
Price for:Each
Minimum: 10
Multiple: 10
CNY2,399.60 (CNY2,711.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4145015081-002.Copy
Order Code3388709
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions8 Positions
Sensor Contact TypePCB Socket
Connector Body MaterialNylon (Polyamide) Body
Contact PlatingGold
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
Contact Plating
Gold
Sensor Connector Size
M12
No. of Positions
8 Positions
Connector Body Material
Nylon (Polyamide) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
