Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 120+ | CNY156.230 (CNY176.5399) |
| 250+ | CNY153.850 (CNY173.8505) |
Price for:Each
Minimum: 120
Multiple: 120
CNY18,747.60 (CNY21,184.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4144035041-000Copy
Order Code3388704
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Connector MountingRight Angle Panel Mount
IP / NEMA RatingIP67
Contact PlatingGold
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Connector Mounting
Right Angle Panel Mount
Contact Plating
Gold
Sensor Connector Size
M12
No. of Positions
4 Positions
IP / NEMA Rating
IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
