Print Page
Image is for illustrative purposes only. Please refer to product description.

56 In Stock
Need more?
56 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.010 (CNY238.4413) |
| 10+ | CNY184.640 (CNY208.6432) |
| 25+ | CNY152.990 (CNY172.8787) |
| 100+ | CNY137.160 (CNY154.9908) |
| 250+ | CNY126.600 (CNY143.058) |
| 500+ | CNY124.070 (CNY140.1991) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.01 (CNY238.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4144035031-000Copy
Order Code3388703
Technical Datasheet
Product Range-
Sensor Connector GenderMale
No. of Positions3 Positions
Connector CodingA Coded
Contact MaterialCopper Alloy
Contact PlatingGold
Voltage Rating250V
Technical Specifications
Product Range
-
No. of Positions
3 Positions
Contact Material
Copper Alloy
Voltage Rating
250V
Sensor Connector Gender
Male
Connector Coding
A Coded
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762
