Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4144015041-000.Copy
Order Code3388698
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.400 (CNY188.032) |
| 10+ | CNY141.400 (CNY159.782) |
| 25+ | CNY130.810 (CNY147.8153) |
| 100+ | CNY120.210 (CNY135.8373) |
| 250+ | CNY112.690 (CNY127.3397) |
| 500+ | CNY107.310 (CNY121.2603) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.40 (CNY188.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4144015041-000.Copy
Order Code3388698
Technical Datasheet
Sensor Contact TypePCB Pin
Sensor Connector MountingRight Angle Panel Mount
IP / NEMA RatingIP67
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Technical Specifications
Sensor Contact Type
PCB Pin
IP / NEMA Rating
IP67
Contact Material
Copper Alloy
Sensor Connector Mounting
Right Angle Panel Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018174
