Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4143012121-000.Copy
Order Code3014554
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.140 (CNY179.8282) |
| 5+ | CNY148.910 (CNY168.2683) |
| 10+ | CNY138.670 (CNY156.6971) |
| 25+ | CNY131.380 (CNY148.4594) |
| 50+ | CNY126.120 (CNY142.5156) |
| 100+ | CNY115.140 (CNY130.1082) |
| 250+ | CNY115.010 (CNY129.9613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.14 (CNY179.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4143012121-000.Copy
Order Code3014554
Technical Datasheet
Sensor Connector GenderFemale
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Contact PlatingGold
Current Rating1.5A
Technical Specifications
Sensor Connector Gender
Female
IP / NEMA Rating
IP67
Current Rating
1.5A
Sensor Connector Mounting
Straight Panel Mount
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020303
