Print Page
Image is for illustrative purposes only. Please refer to product description.

93 In Stock
Need more?
93 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.190 (CNY75.9247) |
| 10+ | CNY63.510 (CNY71.7663) |
| 25+ | CNY61.940 (CNY69.9922) |
| 50+ | CNY60.640 (CNY68.5232) |
| 100+ | CNY54.780 (CNY61.9014) |
| 250+ | CNY54.300 (CNY61.359) |
| 500+ | CNY53.820 (CNY60.8166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.19 (CNY75.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4141L12031-000Copy
Order Code3014592
Technical Datasheet
No. of Positions2 Power + PE Positions
Sensor Contact TypePCB Socket
IP / NEMA RatingIP67
Connector CodingL Coded
Current Rating16A
Voltage Rating63V
Technical Specifications
No. of Positions
2 Power + PE Positions
IP / NEMA Rating
IP67
Current Rating
16A
Sensor Contact Type
PCB Socket
Connector Coding
L Coded
Voltage Rating
63V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017146
