Print Page
Image is for illustrative purposes only. Please refer to product description.

94 In Stock
Need more?
94 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.670 (CNY86.6371) |
| 10+ | CNY66.580 (CNY75.2354) |
| 25+ | CNY63.030 (CNY71.2239) |
| 50+ | CNY60.510 (CNY68.3763) |
| 100+ | CNY58.050 (CNY65.5965) |
| 250+ | CNY55.050 (CNY62.2065) |
| 500+ | CNY52.870 (CNY59.7431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.67 (CNY86.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4140L12041-000Copy
Order Code3014590
Technical Datasheet
Product Range-
Sensor Contact TypePCB Pin
Connector CodingL Coded
Connector Body MaterialCopper Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Technical Specifications
Product Range
-
Connector Coding
L Coded
Contact Material
Copper Alloy
Sensor Contact Type
PCB Pin
Connector Body Material
Copper Alloy Body
Contact Plating
Gold
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969
