Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4132012121-000.Copy
Order Code3014543
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY153.580 (CNY173.5454) |
| 250+ | CNY138.360 (CNY156.3468) |
| 500+ | CNY134.350 (CNY151.8155) |
Price for:Each
Minimum: 200
Multiple: 200
CNY30,716.00 (CNY34,709.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4132012121-000.Copy
Order Code3014543
Technical Datasheet
Sensor Contact TypeSolder Pin
Connector CodingA Coded
Connector Body MaterialCopper Alloy Body
Contact MaterialCopper Alloy
Voltage Rating30V
Technical Specifications
Sensor Contact Type
Solder Pin
Connector Body Material
Copper Alloy Body
Voltage Rating
30V
Connector Coding
A Coded
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
