Print Page
Image is for illustrative purposes only. Please refer to product description.

28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.440 (CNY78.4672) |
| 10+ | CNY68.550 (CNY77.4615) |
| 25+ | CNY65.280 (CNY73.7664) |
| 50+ | CNY54.840 (CNY61.9692) |
| 100+ | CNY52.590 (CNY59.4267) |
| 250+ | CNY49.870 (CNY56.3531) |
| 500+ | CNY47.960 (CNY54.1948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.44 (CNY78.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4111502051-000Copy
Order Code3869269
Technical Datasheet
Product Range-
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialBrass
Current Rating4A
Voltage Rating60V
Technical Specifications
Product Range
-
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Contact Material
Brass
Voltage Rating
60V
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Current Rating
4A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026309
