Print Page
Image is for illustrative purposes only. Please refer to product description.

71 In Stock
Need more?
71 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.190 (CNY58.9747) |
| 10+ | CNY44.330 (CNY50.0929) |
| 100+ | CNY37.680 (CNY42.5784) |
| 250+ | CNY35.330 (CNY39.9229) |
| 500+ | CNY33.640 (CNY38.0132) |
| 1000+ | CNY32.040 (CNY36.2052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.19 (CNY58.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4110002031-000Copy
Order Code2627736
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions3 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialBronze
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCLead (04-Feb-2026)
Product Overview
The T4110002031-000 from TE Connectivity is aM12, straight female, A code, PG9, standard circular connector. This connector has plastic shell type with 20 shell size, PBT shell and PA66+GF25 insulation material.
- 3 position white colour receptacle
- Sealed and preloaded receptacle
- 250VAC operating voltage
- Screw mounting style
- Keyed mating alignment type
- Wire/cable size of 18AWG - 24AWG
- Operating temperature range from -40°C to -85°C
Applications
Industrial
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Bronze
Current Rating
4A
SVHC
Lead (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
