Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4062113003-005Copy
Manufacturer Standard Lead Time42 weeks
Order Code3105809
Product RangeT406 Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.830 (CNY296.9979) |
| 10+ | CNY223.390 (CNY252.4307) |
| 25+ | CNY209.410 (CNY236.6333) |
| 100+ | CNY189.910 (CNY214.5983) |
| 250+ | CNY178.030 (CNY201.1739) |
| 500+ | CNY174.470 (CNY197.1511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY262.83 (CNY297.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4062113003-005Copy
Manufacturer Standard Lead Time42 weeks
Order Code3105809
Product RangeT406 Series
Technical Datasheet
Connector Type AM8 Plug
Connector Type BM8 Receptacle
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeT406 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (04-Feb-2026)
Connector Type B
M8 Receptacle
Cable Length - Metric
5m
Product Range
T406 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
