Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061420004-005Copy
Manufacturer Standard Lead Time42 weeks
Order Code3105804
Product RangeT406 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.990 (CNY213.5587) |
| 10+ | CNY160.640 (CNY181.5232) |
| 25+ | CNY150.590 (CNY170.1667) |
| 100+ | CNY140.060 (CNY158.2678) |
| 250+ | CNY137.260 (CNY155.1038) |
| 500+ | CNY134.460 (CNY151.9398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.99 (CNY213.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061420004-005Copy
Manufacturer Standard Lead Time42 weeks
Order Code3105804
Product RangeT406 Series
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeT406 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
90° M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
T406 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
