Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061420004-005.Copy
Manufacturer Standard Lead Time20 weeks
Order Code3050310
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY180.100 (CNY203.513) |
| 100+ | CNY168.840 (CNY190.7892) |
| 250+ | CNY152.400 (CNY172.212) |
| 500+ | CNY148.110 (CNY167.3643) |
Price for:Each
Minimum: 50
Multiple: 50
CNY9,005.00 (CNY10,175.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061420004-005.Copy
Manufacturer Standard Lead Time20 weeks
Order Code3050310
Technical Datasheet
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
5m
No. of Positions
4 Positions
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
