Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061420003-005.Copy
Manufacturer Standard Lead Time20 weeks
Order Code3050545
Product RangeT406 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY172.640 (CNY195.0832) |
| 100+ | CNY161.860 (CNY182.9018) |
| 250+ | CNY146.110 (CNY165.1043) |
| 500+ | CNY141.950 (CNY160.4035) |
Price for:Each
Minimum: 50
Multiple: 50
CNY8,632.00 (CNY9,754.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061420003-005.Copy
Manufacturer Standard Lead Time20 weeks
Order Code3050545
Product RangeT406 Series
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Product RangeT406 Series
Technical Specifications
Connector Type A
90° M8 Receptacle
No. of Positions
3 Positions
Connector Type B
Free End
Product Range
T406 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174182
