Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061410004-004Copy
Order Code3105802
Product RangeT406 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.100 (CNY145.883) |
| 10+ | CNY109.690 (CNY123.9497) |
| 25+ | CNY102.820 (CNY116.1866) |
| 100+ | CNY93.240 (CNY105.3612) |
| 250+ | CNY87.410 (CNY98.7733) |
| 500+ | CNY83.250 (CNY94.0725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.10 (CNY145.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061410004-004Copy
Order Code3105802
Product RangeT406 Series
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeT406 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
90° M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
9.8ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
T406 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129999
