Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061320004-004Copy
Manufacturer Standard Lead Time42 weeks
Order Code3105800
Product RangeT406 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.090 (CNY162.8217) |
| 10+ | CNY122.460 (CNY138.3798) |
| 25+ | CNY114.790 (CNY129.7127) |
| 100+ | CNY104.100 (CNY117.633) |
| 250+ | CNY97.590 (CNY110.2767) |
| 500+ | CNY92.940 (CNY105.0222) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.09 (CNY162.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061320004-004Copy
Manufacturer Standard Lead Time42 weeks
Order Code3105800
Product RangeT406 Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeT406 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
9.8ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
T406 Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
