Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061310004-004Copy
Manufacturer Standard Lead Time20 weeks
Order Code3679576
Product RangeT406 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 75+ | CNY130.600 (CNY147.578) |
| 100+ | CNY122.510 (CNY138.4363) |
| 250+ | CNY110.690 (CNY125.0797) |
| 500+ | CNY107.560 (CNY121.5428) |
Price for:Each
Minimum: 75
Multiple: 75
CNY9,795.00 (CNY11,068.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061310004-004Copy
Manufacturer Standard Lead Time20 weeks
Order Code3679576
Product RangeT406 Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric3m
Product RangeT406 Series
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
4 Positions
Product Range
T406 Series
Connector Type B
Free End
Cable Length - Metric
3m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824
