Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
400 more incoming. You can reserve stock now
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.840 (CNY145.5892) |
| 10+ | CNY117.450 (CNY132.7185) |
| 25+ | CNY116.160 (CNY131.2608) |
| 50+ | CNY100.470 (CNY113.5311) |
| 100+ | CNY92.280 (CNY104.2764) |
| 250+ | CNY91.810 (CNY103.7453) |
| 500+ | CNY91.330 (CNY103.2029) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.84 (CNY145.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061220004-003Copy
Order Code3679569
Technical Datasheet
Connector Type A90° M8 Plug
Connector Type BFree End
No. of Positions4 Positions
Technical Specifications
Connector Type A
90° M8 Plug
No. of Positions
4 Positions
Connector Type B
Free End
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
