Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061210004-003Copy
Manufacturer Standard Lead Time19 weeks
Order Code3679568
Product RangeT406 Series
Your Part Number
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.880 (CNY130.9444) |
| 200+ | CNY91.540 (CNY103.4402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.88 (CNY130.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061210004-003Copy
Manufacturer Standard Lead Time19 weeks
Order Code3679568
Product RangeT406 Series
Technical Datasheet
Connector Type A90° M8 Plug
Connector Type BFree End
Cable Length - Metric1.5m
Product RangeT406 Series
Technical Specifications
Connector Type A
90° M8 Plug
Cable Length - Metric
1.5m
Connector Type B
Free End
Product Range
T406 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068645
