Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061110004-004.Copy
Manufacturer Standard Lead Time20 weeks
Order Code3050287
Product RangeT40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 75+ | CNY117.170 (CNY132.4021) |
| 100+ | CNY111.330 (CNY125.8029) |
| 250+ | CNY106.980 (CNY120.8874) |
| 500+ | CNY102.970 (CNY116.3561) |
Price for:Each
Minimum: 75
Multiple: 75
CNY8,787.75 (CNY9,930.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061110004-004.Copy
Manufacturer Standard Lead Time20 weeks
Order Code3050287
Product RangeT40 Series
Technical Datasheet
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric3m
Product RangeT40 Series
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
4 Positions
Product Range
T40 Series
Connector Type B
Free End
Cable Length - Metric
3m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174182
