Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061110003-003
Order Code3679558
Product RangeT406 Series
Your Part Number
1 In Stock
3 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY82.370 (CNY93.0781) |
| 250+ | CNY82.240 (CNY92.9312) |
| 500+ | CNY82.100 (CNY92.773) |
Price for:Each
Minimum: 100
Multiple: 100
CNY8,237.00 (CNY9,307.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061110003-003
Order Code3679558
Product RangeT406 Series
Technical Datasheet
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1.5m
Product RangeT406 Series
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
1.5m
No. of Positions
3 Positions
Product Range
T406 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072122
