Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4052118004-005Copy
Manufacturer Standard Lead Time17 weeks
Order Code3105839
Product RangeT405 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.220 (CNY197.9986) |
| 10+ | CNY148.920 (CNY168.2796) |
| 25+ | CNY137.760 (CNY155.6688) |
| 100+ | CNY126.590 (CNY143.0467) |
| 250+ | CNY118.680 (CNY134.1084) |
| 500+ | CNY113.020 (CNY127.7126) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.22 (CNY198.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4052118004-005Copy
Manufacturer Standard Lead Time17 weeks
Order Code3105839
Product RangeT405 Series
Technical Datasheet
Connector Type AM8 Plug
Connector Type BM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeT405 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (04-Feb-2026)
Connector Type B
M12 Receptacle
Cable Length - Metric
5m
Product Range
T405 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
