Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4051310004-007Copy
Manufacturer Standard Lead Time19 weeks
Order Code3679541
Product RangeT405 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.270 (CNY220.6551) |
| 5+ | CNY186.540 (CNY210.7902) |
| 10+ | CNY177.740 (CNY200.8462) |
| 25+ | CNY150.320 (CNY169.8616) |
| 50+ | CNY149.020 (CNY168.3926) |
| 100+ | CNY147.660 (CNY166.8558) |
| 250+ | CNY144.720 (CNY163.5336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.27 (CNY220.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4051310004-007Copy
Manufacturer Standard Lead Time19 weeks
Order Code3679541
Product RangeT405 Series
Technical Datasheet
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Product RangeT405 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
10m
SVHC
Lead (04-Feb-2026)
No. of Positions
4 Positions
Product Range
T405 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07938
