Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4051310004-004Copy
Manufacturer Standard Lead Time19 weeks
Order Code3679540
Product RangeT405 Series
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.770 (CNY131.9501) |
| 10+ | CNY107.770 (CNY121.7801) |
| 25+ | CNY105.110 (CNY118.7743) |
| 50+ | CNY92.360 (CNY104.3668) |
| 100+ | CNY82.330 (CNY93.0329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.77 (CNY131.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4051310004-004Copy
Manufacturer Standard Lead Time19 weeks
Order Code3679540
Product RangeT405 Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric3m
Product RangeT405 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
4 Positions
Product Range
T405 Series
Connector Type B
Free End
Cable Length - Metric
3m
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15876
