Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4051310004-003Copy
Manufacturer Standard Lead Time20 weeks
Order Code3679539
Product RangeT405 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY77.670 (CNY87.7671) |
| 250+ | CNY73.920 (CNY83.5296) |
| 500+ | CNY66.890 (CNY75.5857) |
Price for:Each
Minimum: 100
Multiple: 100
CNY7,767.00 (CNY8,776.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4051310004-003Copy
Manufacturer Standard Lead Time20 weeks
Order Code3679539
Product RangeT405 Series
Technical Datasheet
No. of Positions4 Positions
Cable Length - Metric1.5m
Product RangeT405 Series
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
4 Positions
Product Range
T405 Series
Cable Length - Metric
1.5m
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050712
