Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4051110004-005Copy
Manufacturer Standard Lead Time19 weeks
Order Code3679532
Product RangeT405 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.640 (CNY152.1432) |
| 10+ | CNY124.800 (CNY141.024) |
| 25+ | CNY109.840 (CNY124.1192) |
| 50+ | CNY102.690 (CNY116.0397) |
| 100+ | CNY100.400 (CNY113.452) |
| 250+ | CNY99.960 (CNY112.9548) |
| 500+ | CNY99.510 (CNY112.4463) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.64 (CNY152.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4051110004-005Copy
Manufacturer Standard Lead Time19 weeks
Order Code3679532
Product RangeT405 Series
Technical Datasheet
Connector Type BFree End
Cable Length - Metric5m
Product RangeT405 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type B
Free End
Product Range
T405 Series
Cable Length - Metric
5m
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06048
