Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT3110009902-007Copy
Manufacturer Standard Lead Time31 weeks
Order Code2918896
Product RangeHMN
Your Part Number
165 In Stock
Need more?
165 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.720 (CNY62.9636) |
| 10+ | CNY47.840 (CNY54.0592) |
| 100+ | CNY40.960 (CNY46.2848) |
| 250+ | CNY35.920 (CNY40.5896) |
| 500+ | CNY34.440 (CNY38.9172) |
| 1000+ | CNY32.340 (CNY36.5442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.72 (CNY62.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT3110009902-007Copy
Manufacturer Standard Lead Time31 weeks
Order Code2918896
Product RangeHMN
Technical Datasheet
Accessory TypeBlank Module
For Use WithAMP HMN Series Heavy Duty Connectors
Product RangeHMN
SVHCNo SVHC (04-Feb-2026)
Product Overview
- HMN series blind module for use with HMN series heavy duty connectors
- Poly carbonate material
- Operating temperature range from -40°C to 125°C
Technical Specifications
Accessory Type
Blank Module
Product Range
HMN
For Use With
AMP HMN Series Heavy Duty Connectors
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056
