Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2400031160-002Copy
Order Code4565529
Product RangeHSM Series
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.430 (CNY118.0059) |
| 10+ | CNY90.720 (CNY102.5136) |
| 25+ | CNY85.810 (CNY96.9653) |
| 50+ | CNY80.290 (CNY90.7277) |
| 100+ | CNY77.080 (CNY87.1004) |
| 250+ | CNY74.830 (CNY84.5579) |
| 500+ | CNY71.830 (CNY81.1679) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.43 (CNY118.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2400031160-002Copy
Order Code4565529
Product RangeHSM Series
Technical Datasheet
Product RangeHSM Series
Contact GenderPin
Wire Size AWG Max6AWG
Contact Termination TypeCrimp
Current Rating80A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HSM Series
Wire Size AWG Max
6AWG
Current Rating
80A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.513838
