Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2192501050-000Copy
Manufacturer Standard Lead Time13 weeks
Order Code2908067
Product RangeHCM250 Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.770 (CNY287.8901) |
| 5+ | CNY248.290 (CNY280.5677) |
| 10+ | CNY241.740 (CNY273.1662) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.77 (CNY287.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2192501050-000Copy
Manufacturer Standard Lead Time13 weeks
Order Code2908067
Product RangeHCM250 Series
Technical Datasheet
Product RangeHCM250 Series
Wire Size AWG Max0AWG
Contact Termination TypeCrimp
Current Rating250A
Contact MaterialCopper
Technical Specifications
Product Range
HCM250 Series
Contact Termination Type
Crimp
Contact Material
Copper
Wire Size AWG Max
0AWG
Current Rating
250A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048399
