Print Page
Image is for illustrative purposes only. Please refer to product description.

40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.950 (CNY173.9635) |
| 10+ | CNY147.000 (CNY166.110) |
| 25+ | CNY140.520 (CNY158.7876) |
| 50+ | CNY135.470 (CNY153.0811) |
| 100+ | CNY128.170 (CNY144.8321) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.95 (CNY173.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2120865101-000Copy
Order Code3954207
Technical Datasheet
Product Range-
No. of Contacts86 Contacts
Rectangular Shell Size-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Rectangular Shell Size
-
No. of Contacts
86 Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044725
