Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2120062101-001Copy
Manufacturer Standard Lead Time13 weeks
Order Code4565525
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.810 (CNY96.9653) |
| 10+ | CNY77.320 (CNY87.3716) |
| 25+ | CNY73.340 (CNY82.8742) |
| 50+ | CNY72.800 (CNY82.264) |
| 100+ | CNY60.130 (CNY67.9469) |
| 250+ | CNY56.960 (CNY64.3648) |
| 500+ | CNY56.750 (CNY64.1275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.81 (CNY96.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2120062101-001Copy
Manufacturer Standard Lead Time13 weeks
Order Code4565525
Technical Datasheet
Product Range-
Heavy Duty Connector TypeInsert
No. of Contacts6 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating60A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Contacts
6 Contacts
Gender
Plug
Current Rating
60A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023238
