Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2111082101-007.Copy
Manufacturer Standard Lead Time21 weeks
Order Code2903287
Product RangeHMN Series
Your Part Number
180 In Stock
Need more?
180 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.530 (CNY48.0589) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.53 (CNY48.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2111082101-007.Copy
Manufacturer Standard Lead Time21 weeks
Order Code2903287
Product RangeHMN Series
Technical Datasheet
Product RangeHMN Series
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating16A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HMN Series
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (04-Feb-2026)
Rectangular Shell Size
-
Current Rating
16A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012587
