Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2111063101-007.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2903285
Product RangeHMN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 192+ | CNY15.090 (CNY17.0517) |
| 500+ | CNY14.620 (CNY16.5206) |
| 1000+ | CNY14.000 (CNY15.820) |
| 2500+ | CNY13.460 (CNY15.2098) |
Price for:Each
Minimum: 192
Multiple: 192
CNY2,897.28 (CNY3,273.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2111063101-007.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2903285
Product RangeHMN Series
Technical Datasheet
Product RangeHMN Series
Heavy Duty Connector TypeInsert
No. of Contacts6 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating16A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HMN Series
No. of Contacts
6 Contacts
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (04-Feb-2026)
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Current Rating
16A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
