Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2111062201-007.Copy
Manufacturer Standard Lead Time20 weeks
Order Code2903284
Your Part Number
192 In Stock
Need more?
192 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.730 (CNY49.4149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.73 (CNY49.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2111062201-007.Copy
Manufacturer Standard Lead Time20 weeks
Order Code2903284
Technical Datasheet
Heavy Duty Connector TypeInsert
No. of Contacts6 Contacts
Rectangular Shell Size-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
No. of Contacts
6 Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014061
